
KIT34712EPEVBE | |
|---|---|
DigiKey Part Number | KIT34712EPEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT34712EPEVBE |
Description | EVAL BOARD FOR MC34712 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC34712 - 1 Non-Isolated Output Special Purpose DC/DC, DDR Memory Supply Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | Special Purpose DC/DC, DDR Memory Supply | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.7V ~ 1.35V | |
Current - Output | 3A | |
Voltage - Input | 3V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | MC34712 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £105.97000 | £105.97 |
| Unit Price without VAT: | £105.97000 |
|---|---|
| Unit Price with VAT: | £127.16400 |

