
KIT34704BEPEVBE | |
|---|---|
DigiKey Part Number | KIT34704BEPEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT34704BEPEVBE |
Description | EVAL BOARD FOR MC34704B |
Customer Reference | |
Detailed Description | MC34704B - 5 Non-Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Up or Down | |
Outputs and Type | 5 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5V | |
Current - Output | 500mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck-Boost | |
Frequency - Switching | 2MHz | |
Contents | Board(s), Cable(s) | |
Utilized IC / Part | MC34704B | |
Note | - |

