
KIT34700EPEVBE | |
|---|---|
DigiKey Part Number | KIT34700EPEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT34700EPEVBE |
Description | EVAL BOARD FOR MC34700 |
Customer Reference | |
Detailed Description | MC34700 - 4 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 400mA, 1.25A, 1.5A | |
Voltage - Input | 9V ~ 18V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Contents | Board(s) | |
Utilized IC / Part | MC34700 | |
Note | - |

