
KIT3468MMA7455L | |
|---|---|
DigiKey Part Number | KIT3468MMA7455L-ND |
Manufacturer | |
Manufacturer Product Number | KIT3468MMA7455L |
Description | KIT EVALUATION FOR MMA7456L |
Customer Reference | |
Detailed Description | MMA7455 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2g, 4g, 8g | |
Interface | I2C, Serial, SPI | |
Sensitivity | 16, 32, 64LSB/g | |
Voltage - Supply | 2.4V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MMA7455 | |
Note | - |

