
KIT3376MMA7340L | |
|---|---|
DigiKey Part Number | KIT3376MMA7340L-ND |
Manufacturer | |
Manufacturer Product Number | KIT3376MMA7340L |
Description | KIT EVAL 3AXIS ANLG ACCELEROMTR |
Customer Reference | |
Detailed Description | MMA7340L - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±3g, 11g | |
Interface | Analog | |
Sensitivity | 440mV/g | |
Voltage - Supply | 2.2V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MMA7340L | |
Note | - |

