
KIT3376MMA7330L | |
|---|---|
DigiKey Part Number | KIT3376MMA7330L-ND |
Manufacturer | |
Manufacturer Product Number | KIT3376MMA7330L |
Description | KIT EVAL 3AXIS ANLG ACCELEROMTR |
Customer Reference | |
Detailed Description | MMA7330L - Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±4g, ±12g | |
Interface | Analog | |
Sensitivity | 308mV/g, 83.6mV/g | |
Voltage - Supply | 2.2V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MMA7330L | |
Note | - |

