
KIT33701DWBEVB | |
|---|---|
DigiKey Part Number | KIT33701DWBEVB-ND |
Manufacturer | |
Manufacturer Product Number | KIT33701DWBEVB |
Description | EVAL BOARD FOR MC34701 |
Customer Reference | |
Detailed Description | MC34701 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | 2.8V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | MC34701 | |
Note | - |

