Image for KIT33394DWBEVB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KIT33394DWBEVB

DigiKey Part Number
KIT33394DWBEVB-ND
Manufacturer
Manufacturer Product Number
KIT33394DWBEVB
Description
EVAL BOARD FOR MC33394
Customer Reference
Detailed Description
MC33394 - DC/DC, Step Up or Down with LDO Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Up or Down with LDO
Outputs and Type
-
Power - Output
-
Voltage - Output
-
Current - Output
-
Voltage - Input
4V ~ 26.5V
Regulator Topology
Boost, Buck
Frequency - Switching
200kHz
Contents
Board(s)
Utilized IC / Part
MC33394
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.