
KIT3109MMA7261QE | |
|---|---|
DigiKey Part Number | KIT3109MMA7261QE-ND |
Manufacturer | |
Manufacturer Product Number | KIT3109MMA7261QE |
Description | KIT EVAL FOR 2.5 XYZ-AXIS ACCEL |
Customer Reference | |
Detailed Description | MMA7261Q g-Select Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±2.5g, 3.3g, 6.7g, 10g | |
Interface | Analog | |
Sensitivity | 480mV/g, 360mV/g, 180mV/g, 120mV/g | |
Voltage - Supply | 2.2V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MMA7261Q | |
Note | - |

