
KIT3109MMA7260Q | |
|---|---|
DigiKey Part Number | KIT3109MMA7260Q-ND |
Manufacturer | |
Manufacturer Product Number | KIT3109MMA7260Q |
Description | KIT EVAL FOR MMA7260Q |
Customer Reference | |
Detailed Description | MMA7260 g-Select Accelerometer, 3 Axis Sensor Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 3 Axis | |
Sensing Range | ±1.5g, 2g, 4g, 6g | |
Interface | Analog | |
Sensitivity | 800, 600, 300 or 200mV/g | |
Voltage - Supply | 2.2V ~ 3.6V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | MMA7260 | |
Note | - |

