
KIT1925MMA6262Q | |
|---|---|
DigiKey Part Number | KIT1925MMA6262Q-ND |
Manufacturer | |
Manufacturer Product Number | KIT1925MMA6262Q |
Description | KIT SENSOR ACCEL MMA6262Q |
Customer Reference | |
Detailed Description | MMA6262Q - Accelerometer, 2 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 2 Axis | |
Sensing Range | ±1.5g | |
Interface | Analog | |
Sensitivity | 800mV/g | |
Voltage - Supply | 2.7V ~ 3.6V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MMA6262Q | |
Note | - |

