
KIT1925MMA1270D | |
|---|---|
DigiKey Part Number | KIT1925MMA1270D-ND |
Manufacturer | |
Manufacturer Product Number | KIT1925MMA1270D |
Description | KIT SENSOR ACCEL MMA1270D |
Customer Reference | |
Detailed Description | MMA1270D - Accelerometer, 1 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, 1 Axis | |
Sensing Range | ±2.5g | |
Interface | Analog | |
Sensitivity | 750 mV/g | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MMA1270D | |
Note | - |

