
KIT18730EPEVBE | |
|---|---|
DigiKey Part Number | KIT18730EPEVBE-ND |
Manufacturer | |
Manufacturer Product Number | KIT18730EPEVBE |
Description | EVAL BOARD FOR MPC18730 |
Customer Reference | |
Detailed Description | MPC18730 - 5 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 5 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | - | |
Voltage - Input | - | |
Regulator Topology | Buck | |
Frequency - Switching | 200kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPC18730 | |
Note | - |

