
JN517X-DK005Z | |
|---|---|
DigiKey Part Number | 568-13341-ND |
Manufacturer | |
Manufacturer Product Number | JN517X-DK005Z |
Description | JN5179 ZIGBEE DEVELOPMENT KIT |
Customer Reference | |
Detailed Description | JN5179 - 802.15.4 (Thread, Zigbee®) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (Thread, Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | JN5179 | |
Note | - | |
RF Type | 802.15.4 (Thread, Zigbee®) | |
RF Frequency | 2.4GHz | |
Function | Transceiver | |
Base Product Number |

