
JN5179/001Y | |
|---|---|
DigiKey Part Number | 568-JN5179/001YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5179/001Y |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96.5dBm |
Mfr | Memory Size 512kB Flash, 4kB EEPROM, 32kB RAM |
Series | Serial Interfaces I2C, JTAG, SPI, UART |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Last Time Buy | Current - Receiving 12.7mA ~ 14.8mA |
Type TxRx + MCU | Current - Transmitting 14mA ~ 22.5mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Power - Output 10dBm | Supplier Device Package 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £3.05746 | £12,229.84 |
| Unit Price without VAT: | £3.05746 |
|---|---|
| Unit Price with VAT: | £3.66895 |

