
JN5169/001Y | |
|---|---|
DigiKey Part Number | 568-JN5169/001YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5169/001Y |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz ~ 2.5GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Power - Output 10dBm |
Mfr | Sensitivity -96.5dBm |
Series | Memory Size 512kB Flash, 4kB EEPROM, 32kB RAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2C, JTAG, SPI, UART |
Part Status Active | Voltage - Supply 2V ~ 3.6V |
Type TxRx + MCU | Current - Receiving 13mA ~ 15mA |
RF Family/Standard 802.15.4 | Current - Transmitting 14mA ~ 23.3mA |
Protocol | Operating Temperature -40°C ~ 125°C |
Modulation O-QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 250kbps | Supplier Device Package 40-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £3.36173 | £13,446.92 |
| Unit Price without VAT: | £3.36173 |
|---|---|
| Unit Price with VAT: | £4.03408 |

