
JN5168/001K | |
|---|---|
DigiKey Part Number | 568-JN5168/001K-ND |
Manufacturer | |
Manufacturer Product Number | JN5168/001K |
Description | IC RF TXRX+MCU 802.15.4 40HVQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz ~ 2.485GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -96dBm |
Mfr | Memory Size 256kB Flash, 4kB EEPROM, 32kB RAM |
Series | Serial Interfaces I2C, JTAG, SPI, UART |
Packaging Tray | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Current - Receiving 17mA |
Type TxRx + MCU | Current - Transmitting 15mA |
RF Family/Standard 802.15.4 | Operating Temperature -40°C ~ 125°C (TA) |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 40-VFQFN Exposed Pad |
Data Rate (Max) 1Mbps | Supplier Device Package 40-HVQFN (6x6) |
Power - Output 2.5dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,450 | £2.54851 | £6,243.85 |
| Unit Price without VAT: | £2.54851 |
|---|---|
| Unit Price with VAT: | £3.05821 |

