802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, SMA Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5139-Z01-M/02R1V

DigiKey Part Number
616-1031-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JN5139-Z01-M/02R1V
Description
RF TXRX MODULE 802.15.4SMA SMD
Customer Reference
Detailed Description
802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, SMA Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
I2C, SPI, UART
Mfr
Antenna Type
Antenna Not Included, SMA
Series
Memory Size
192kB ROM, 96kB RAM
Packaging
Tape & Reel (TR)
Voltage - Supply
2.2V ~ 3.6V
Part Status
Obsolete
Current - Receiving
45mA
DigiKey Programmable
Not Verified
Current - Transmitting
125mA
RF Family/Standard
802.15.4
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Power - Output
19dBm
Base Product Number
Sensitivity
-100dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.