
JN5121-Z01-AIT | |
|---|---|
DigiKey Part Number | JN5121-Z01-AIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JN5121-Z01-AIT |
Description | IC MCU ZIGBEE 32-BIT 2.4G 56-QFN |
Customer Reference | |
Detailed Description | IC RF 56-QFN |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-QFN | |
Base Product Number |

