
IW610BUK/A1ZDIZ | |
|---|---|
DigiKey Part Number | 568-IW610BUK/A1ZDIZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IW610BUK/A1ZDIZ |
Description | IC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth, WiFi 802.11ax, Bluetooth v5.4 114-XFBGA, WLCSP |
Datasheet | Datasheet |
Category | Sensitivity -105.7dBm |
Mfr | Serial Interfaces GPIO, I2S, JTAG, PCM, SDIO, UART |
Packaging Tape & Reel (TR) | GPIO 23 |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 3.14V ~ 3.46V |
Type TxRx Only | Current - Receiving 21mA ~ 79mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 24mA ~ 82mA |
Protocol | Operating Temperature -40°C ~ 85°C (TA) |
Modulation QPSK | Mounting Type Surface Mount |
Data Rate (Max) 2Mbps | Package / Case 114-XFBGA, WLCSP |
Power - Output 22dBm | Supplier Device Package 114-WLCSP (4.5x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.80376 | £7,607.52 |
| Unit Price without VAT: | £3.80376 |
|---|---|
| Unit Price with VAT: | £4.56451 |

