
IW416HN/A1IK | |
|---|---|
DigiKey Part Number | 568-IW416HN/A1IK-ND |
Manufacturer | |
Manufacturer Product Number | IW416HN/A1IK |
Description | IC RF TXRX 802.15.4 68HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only 802.15.4, Bluetooth, Cellular, WiFi 802.11a/b/g/n, Bluetooth v5.1, Class 2, GPS, GSM, LTE, WCDMA 2.4GHz, 5GHz 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, BPSK, GFSK, OFDM, QPSK | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 21dBm | |
Sensitivity | -106dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2S, JTAG, PCM, SDIO, UART | |
Voltage - Supply | 1.05V, 1.8V, 2.2V | |
Current - Receiving | 5µA ~ 60mA | |
Current - Transmitting | 240µA ~ 325mA | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-VFQFN Exposed Pad | |
Supplier Device Package | 68-HVQFN (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,740 | £4.02115 | £6,996.80 |
| Unit Price without VAT: | £4.02115 |
|---|---|
| Unit Price with VAT: | £4.82538 |

