
ISI-QMC-PSB02B | |
|---|---|
DigiKey Part Number | 568-ISI-QMC-PSB02B-ND |
Manufacturer | |
Manufacturer Product Number | ISI-QMC-PSB02B |
Description | POWER MANAGEMENT IC DEVELOPMENT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | GD3000, NAFE13388 Motor Controller/Driver Power Management Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Utilized IC / Part | GD3000, NAFE13388 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £335.53000 | £335.53 |
| Unit Price without VAT: | £335.53000 |
|---|---|
| Unit Price with VAT: | £402.63600 |

