
ISI-QMC-DB02 | |
|---|---|
DigiKey Part Number | 568-ISI-QMC-DB02-ND |
Manufacturer | |
Manufacturer Product Number | ISI-QMC-DB02 |
Description | INTERFACE DEVELOPMENT TOOLS ISI- |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NAFE13388, PCT2075, PN7462, SE05x, TJA146x Expansion Board Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Expansion Board | |
Utilized IC / Part | NAFE13388, PCT2075, PN7462, SE05x, TJA146x | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £805.45000 | £805.45 |
| Unit Price without VAT: | £805.45000 |
|---|---|
| Unit Price with VAT: | £966.54000 |

