
IP5040CX11/LF,135 | |
|---|---|
DigiKey Part Number | IP5040CX11/LF,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP5040CX11/LF,135 |
Description | FILTER RC(PI) 10 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 10Ohms, C = 5000pF 11-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 10 | |
Values | R = 10Ohms, C = 5000pF | |
ESD Protection | Yes | |
Operating Temperature | - | |
Applications | Audio | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-WFBGA, WLCSP | |
Size / Dimension | 0.079" L x 0.056" W (2.01mm x 1.41mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

