Image for IP5003CX9/LF/C,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP5003CX9/LF/C,135

DigiKey Part Number
IP5003CX9/LF/C,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP5003CX9/LF/C,135
Description
FILTER RC(PI) 1.05 KOHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 1.05kOhms, C = 1000pF 9-CSP
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
1.05k
Values
R = 1.05kOhms, C = 1000pF
ESD Protection
Yes
Operating Temperature
-
Applications
Audio
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
9-CSP
Size / Dimension
-
Height
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.