
IP4855CX25/P,135 | |
|---|---|
DigiKey Part Number | 568-10001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4855CX25/P,135 |
Description | IC INTERFACE SPECIALIZED 25WLCSP |
Customer Reference | |
Detailed Description | Digital Cameras, Mobile Phones, Portable Video Interface 25-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Digital Cameras, Mobile Phones, Portable Video | |
Interface | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Package / Case | 25-XFBGA, CSPBGA | |
Supplier Device Package | 25-WLCSP | |
Mounting Type | Surface Mount | |
Base Product Number |

