
IP4853CX24,135 | |
|---|---|
DigiKey Part Number | IP4853CX24,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4853CX24,135 |
Description | IC LEVEL SHIFT MEMORY 24WLCSP |
Customer Reference | |
Detailed Description | Cell Phones, Digital Cameras, Media Players Interface 24-WLCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Cell Phones, Digital Cameras, Media Players | |
Interface | microSD™, MMC, SD | |
Voltage - Supply | 1.62V ~ 2.1V | |
Package / Case | 24-UFBGA, WLCSP | |
Supplier Device Package | 24-WLCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |

