
IP4852CX25/LF,135 | |
|---|---|
DigiKey Part Number | IP4852CX25/LF,135-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4852CX25/LF,135 |
Description | IC LEVEL SHIFTER 25-WLCSP |
Customer Reference | |
Detailed Description | Level Shifter 25-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Level Shifter | |
Applications | EMI Filter | |
Mounting Type | Surface Mount | |
Package / Case | 25-WLCSP | |
Supplier Device Package | 25-WLCSP | |
Base Product Number |

