
IP4790CZ38,118 | |
|---|---|
DigiKey Part Number | IP4790CZ38,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4790CZ38,118 |
Description | IC VIDEO DISPLAYPORT 38TSSOP |
Customer Reference | |
Detailed Description | Video IC 38-TSSOP Package |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | - | |
Applications | - | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Base Product Number |

