
IP4790CZ38/1,118 | |
|---|---|
DigiKey Part Number | 568-5881-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4790CZ38/1,118 |
Description | TVS DIODE 8VC 38TSSOP |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp Ipp Tvs Diode Surface Mount 38-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |

