10V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.76x0.76)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4385CX4/LF,135

DigiKey Part Number
568-7207-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4385CX4/LF,135
Description
TVS DIODE 5.5VWM 10VC 4WLCSP
Customer Reference
Detailed Description
10V Clamp 33A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.76x0.76)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
10V
Current - Peak Pulse (10/1000µs)
33A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
450pF @ 1MHz
Operating Temperature
-35°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
4-UFBGA, WLCSP
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.