
IP4353CX15/LF,135 | |
|---|---|
DigiKey Part Number | 568-7203-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4353CX15/LF,135 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 60pF 15-WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 6 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 60pF | |
ESD Protection | Yes | |
Operating Temperature | -30°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 15-WLCSP | |
Size / Dimension | 0.094" L x 0.041" W (2.38mm x 1.05mm) | |
Height | 0.024" (0.60mm) | |
Base Product Number |

