Image for IP4338CX24/LF,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4338CX24/LF,135

DigiKey Part Number
IP4338CX24/LF,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4338CX24/LF,135
Description
FILTER RC(PI) 70 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 10 Channel R = 70Ohms, C = 25pF 33 mA 24-WFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
10
Center / Cutoff Frequency
-
Attenuation Value
20dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
70
Current
33 mA
Values
R = 70Ohms, C = 25pF
ESD Protection
Yes
Operating Temperature
-30°C ~ 85°C
Applications
LAN, PCS, WAN
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
24-WFBGA, WLCSP
Size / Dimension
0.079" L x 0.077" W (2.01mm x 1.96mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.