Image for IP4307CX4/LF,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4307CX4/LF,135

DigiKey Part Number
568-7194-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4307CX4/LF,135
Description
FILTER RC(PI) 75 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 1 Channel R = 75Ohms, C = 36pF 4-WFBGA, CSPBGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
75
Values
R = 75Ohms, C = 36pF
ESD Protection
Yes
Operating Temperature
-30°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
4-WFBGA, CSPBGA
Size / Dimension
0.030" L x 0.030" W (0.76mm x 0.76mm)
Height
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.