RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 10pF (Total) 12-XFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4251CZ12-6,135

DigiKey Part Number
568-4720-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4251CZ12-6,135
Description
FILTER RC(PI) 100 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 100Ohms, C = 10pF (Total) 12-XFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
16dB @ 800MHz ~ 3GHz
Resistance - Channel (Ohms)
100
Values
R = 100Ohms, C = 10pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
LAN, WAN
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
12-XFDFN Exposed Pad
Size / Dimension
0.098" L x 0.053" W (2.50mm x 1.35mm)
Height
0.020" (0.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types