
IP4065CX11/P,135 | |
|---|---|
DigiKey Part Number | 568-7537-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4065CX11/P,135 |
Description | FILTER RC(PI) 33 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 2 Channel R = 33Ohms, C = 27pF 11-WFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 33, 1.3k, 17k, 15k | |
Values | R = 33Ohms, C = 27pF | |
ESD Protection | Yes | |
Operating Temperature | -30°C ~ 85°C | |
Applications | USB | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-WFBGA, WLCSP | |
Size / Dimension | 0.077" L x 0.058" W (1.97mm x 1.47mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

