
IP4059CX5/LF,135 | |
|---|---|
DigiKey Part Number | 568-6804-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP4059CX5/LF,135 |
Description | TVS DIODE 5.5VWM 5CSP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 5-CSP (1.33x0.96) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 3 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | Ethernet, USB OTG | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |

