RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 18pF 20-CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4052CX20/LF,135

DigiKey Part Number
568-7172-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4052CX20/LF,135
Description
FILTER RC(PI) 40 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 18pF 20-CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
40, 25k, 50k
Values
R = 40Ohms, C = 18pF
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
20-CSP
Size / Dimension
0.100" L x 0.079" W (2.54mm x 2.00mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.