Image for IP4032CX25/LF,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4032CX25/LF,135

DigiKey Part Number
IP4032CX25/LF,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4032CX25/LF,135
Description
FILTER RC(PI) 80 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 10 Channel R = 80Ohms, C = 40pF 25-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
10
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
80
Values
R = 80Ohms, C = 40pF
ESD Protection
Yes
Operating Temperature
-45°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
25-WLCSP
Size / Dimension
0.095" L x 0.095" W (2.41mm x 2.41mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.