Image for IP4027CX20/LF,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP4027CX20/LF,135

DigiKey Part Number
IP4027CX20/LF,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP4027CX20/LF,135
Description
FILTER RC(PI) 10 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 10Ohms, C = 20pF 20-CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
2nd
Technology
RC (Pi)
Number of Channels
6
Center / Cutoff Frequency
-
Attenuation Value
-
Resistance - Channel (Ohms)
10, 40, 1.45k
Values
R = 10Ohms, C = 20pF
ESD Protection
Yes
Operating Temperature
-45°C ~ 85°C
Applications
Audio
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
20-CSP
Size / Dimension
0.099" L x 0.075" W (2.52mm x 1.91mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.