Image for IP3348CX10,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP3348CX10,135

DigiKey Part Number
IP3348CX10,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP3348CX10,135
Description
FILTER LC(PI) 15NH/25PF ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 15nH (Total), C = 25pF (Total) 20 mA 10-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
4
Center / Cutoff Frequency
350MHz (Cutoff)
Attenuation Value
40dB @ 1GHz ~ 3GHz
Resistance - Channel (Ohms)
10
Current
20 mA
Values
L = 15nH (Total), C = 25pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
Data Lines for Mobile Devices
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
10-UFBGA, WLCSP
Size / Dimension
0.064" L x 0.042" W (1.56mm x 1.06mm)
Height
0.026" (0.65mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.