
IP3337CX18/LF/P,13 | |
|---|---|
DigiKey Part Number | 568-7165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP3337CX18/LF/P,13 |
Description | FILTER LC(PI) 60NH/25PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 7 Channel L = 60nH (Total), C = 25pF (Total) 10 mA 18-WFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 7 | |
Center / Cutoff Frequency | 180MHz (Cutoff) | |
Attenuation Value | 40dB @ 800MHz ~ 3GHz | |
Resistance - Channel (Ohms) | 125 | |
Current | 10 mA | |
Values | L = 60nH (Total), C = 25pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -35°C ~ 85°C | |
Applications | GSM, LAN, PCS, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 18-WFBGA, WLCSP | |
Size / Dimension | 0.081" L x 0.065" W (2.06mm x 1.66mm) | |
Height | 0.026" (0.65mm) | |
Base Product Number |

