
IP3253CZ8-4,118 | |
|---|---|
DigiKey Part Number | IP3253CZ8-4,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IP3253CZ8-4,118 |
Description | FILTER LC(PI) 18NH/25PF ESD SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 4 Channel L = 18nH (Total), C = 25pF (Total) 30 mA 8-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 175MHz (Cutoff) | |
Attenuation Value | 30dB @ 1GHz ~ 4GHz | |
Resistance - Channel (Ohms) | 8 | |
Current | 30 mA | |
Values | L = 18nH (Total), C = 25pF (Total) | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | GSM, LAN, PCS, WAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad | |
Size / Dimension | 0.069" L x 0.055" W (1.75mm x 1.40mm) | |
Height | 0.020" (0.50mm) | |
Base Product Number |

