Image for IP3048CX5,135 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IP3048CX5,135

DigiKey Part Number
568-7157-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IP3048CX5,135
Description
FILTER LC(PI) 3NH/190PF ESD SMD
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 2 Channel L = 3nH (Total), C = 190pF (Total) 625 mA 5-WFBGA, WLCSP
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
35dB @ 800MHz ~ 2GHz
Resistance - Channel (Ohms)
0.25
Current
625 mA
Values
L = 3nH (Total), C = 190pF (Total)
ESD Protection
Yes
Operating Temperature
-40°C ~ 85°C
Applications
GSM, LAN, PCS, WAN
Voltage - Rated
-
Mounting Type
Surface Mount
Package / Case
5-WFBGA, WLCSP
Size / Dimension
0.059" L x 0.045" W (1.51mm x 1.14mm)
Height
0.027" (0.69mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.