
I74F133D,118 | |
|---|---|
DigiKey Part Number | I74F133D,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | I74F133D,118 |
Description | IC GATE NAND 1CH 13-INP 16SO |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 16-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 13 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 1mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SO | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |

