
HVP-56F80748 | |
|---|---|
DigiKey Part Number | 568-HVP-56F80748-ND |
Manufacturer | |
Manufacturer Product Number | HVP-56F80748 |
Description | HVP-56F80748 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | MC56F80748 - 56800EF Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 56800EF | |
Platform | - | |
Utilized IC / Part | MC56F80748 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.78000 | £55.78 |
| Unit Price without VAT: | £55.78000 |
|---|---|
| Unit Price with VAT: | £66.93600 |

