
HTEV800,122 | |
|---|---|
DigiKey Part Number | 568-2205-ND |
Manufacturer | |
Manufacturer Product Number | HTEV800,122 |
Description | KIT EVAL RFID LR 125KHZ HITAG |
Customer Reference | |
Detailed Description | HITAG™ Transponders HITAG™ RFID (Reader/Writer) 125kHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 125kHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | HITAG™ Transponders | |
Note | - | |
RF Type | - | |
RF Frequency | 125kHz | |
Function | RFID (Reader/Writer) |

