Direct

HSTL16918DGG,118 | |
|---|---|
DigiKey Part Number | HSTL16918DGG,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HSTL16918DGG,118 |
Description | IC D-TYPE 9:18 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Latch 1 Channel 9:18 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | D-Type Latch | |
Circuit | 9:18 | |
Output Type | Tri-State | |
Voltage - Supply | 3.15V ~ 3.45V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 3.4ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |


