HEF4516BP,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 10,690
Unit Price: £0.90000
Datasheet

Similar


Texas Instruments
In Stock: 400
Unit Price: £0.87000
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4516BP,652

DigiKey Part Number
568-7883-5-ND
Manufacturer
Manufacturer Product Number
HEF4516BP,652
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HEF4516BP,652 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up, Down
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
18 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 15.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes