HEF4072BP,652 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 44,296
Unit Price: £0.64000
Datasheet

Similar


Texas Instruments
In Stock: 2,163
Unit Price: £0.85000
Datasheet
OR Gate IC 2 Channel 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 2 Channel 14-DIP
14-DIP,SOT27-1

HEF4072BP,652

DigiKey Part Number
568-7882-5-ND
Manufacturer
Manufacturer Product Number
HEF4072BP,652
Description
IC GATE OR 2CH 4-INP 14DIP
Customer Reference
Detailed Description
OR Gate IC 2 Channel 14-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
3V ~ 15V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
3mA, 3mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
55ns @ 15V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-DIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes